JINYI Hex Socket Head Cap Screw GB70 M8X25 Carbon Steel Grade 8.8 Full Thread Blue-White Zinc (24H No White Rust, 96H No Red Rust) Boxed
| Manufacturer | jinyiAsian Brands |
| MPN | 1015442 |
| LCSC Part # | C5259595 |
| Packaging | - |
| Customer # | |
| Key Attributes | JINYI Hex Socket Head Cap Screw GB70 M8X25 Carbon Steel Grade 8.8 Full Thread Blue-White Zinc (24H No White Rust, 96H No Red Rust) Boxed |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | jinyi | |
| Packaging | - | |
| NominalDiameter | 8mm | |
| standard | GB70 | |
| specifications | M8X25 | |
| Thread coverage range | Full thread | |
| Nominal length | 25mm | |
| HardnessGrade | Grade 8.8 | |
| texture of material | Carbon steel | |
| Surface Treatment | Blue-White Zinc (24hrs No White Rust, 96hrs No Red Rust) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Screws | |
| Manufacturer | jinyi | |
| Packaging | - | |
| NominalDiameter | 8mm | |
| standard | GB70 | |
| specifications | M8X25 | |
| Thread coverage range | Full thread | |
| Nominal length | 25mm | |
| HardnessGrade | Grade 8.8 | |
| texture of material | Carbon steel | |
| Surface Treatment | Blue-White Zinc (24hrs No White Rust, 96hrs No Red Rust) |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



