Flat Washers GB97 M6 Alloy Steel
| Manufacturer | jinyiAsian Brands |
| MPN | GB97 M6 100HV Dacromet |
| LCSC Part # | C5259540 |
| Packaging | - |
| Customer # | |
| Key Attributes | Washers |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Hardware, Fasteners, Accessories/Washers | |
| Manufacturer | jinyi | |
| Packaging | - | |
| Specifications | M6 | |
| texture of material | Alloy steel | |
| standard | GB97 | |
| surface treatment | Dacromet coating | |
| outer diameter | 11.57-12mm | |
| inner diameter | 6.4-6.62mm | |
| thickness | 1.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 28000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |



