DORABO DBT30C-10.0-8P-BK-P
| Manufacturer | DORABOAsian Brands |
| MPN | DBT30C-10.0-8P-BK-P |
| LCSC Part # | C5259238 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 10mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Pitch | 10mm | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 8 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 51
51 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.0489 | $ 1.05 |
| 10+ | $ 0.8728 | $ 8.73 |
| 56+ | $ 0.7457 | $ 41.76 |
| 112+ | $ 0.637 | $ 71.34 |
| 504+ | $ 0.588 | $ 296.35 |
| 1,008+ | $ 0.5666 | $ 571.13 |
Standard Packaging56/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | DORABO | |
| Packaging | Through Hole,P=10mm | |
| Number of Positions or Pins | 1x8P | |
| Number of Pins | 8P | |
| Pin Location | Mid Terminal | |
| Barrier Type | 2-Side | |
| Pitch | 10mm | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Number of PINs Per Row | 8 | |
| Current Rating | 20A | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 300V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 12~22 | |
| Mounting Type | Straight |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



