LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Coilcraft DO1608C-103MLC product image
  • DO1608C-103MLC thumbnail 1
  • DO1608C-103MLC thumbnail 2
  • DO1608C-103MLC thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Coilcraft DO1608C-103MLCRoHS

Manufacturer
MPN
DO1608C-103MLC
LCSC Part #
C5259068
Packaging
SMD,6.6x4.5mm
Customer #
Key Attributes
FIXED IND 10000nH SMD,6.6x4.5mm
Datasheetpdf iconCoilcraft DO1608C-103MLC
In-Stock: 41
41 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1458$ 1.15
10+$ 1.1198$ 11.20
30+$ 1.1019$ 33.06
100+$ 1.084$ 108.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Inductors, Coils, Chokes/Fixed Inductors
ManufacturerCoilcraft
PackagingSMD,6.6x4.5mm
Current Rating1.5A
Inductance10uH
Tolerance±20%
DC Resistance(DCR)160mΩ
Current - Saturation(Isat)1.1A
Ratings-
Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • High energy storage and ultra-low resistance
  • Core material: Ferrite
  • Weight: 128 - 164 mg
  • Ambient temperature: -40°C ~ +85°C
  • Maximum component temperature: +125°C (ambient temperature + temperature rise)
  • Storage temperature: Component: -40°C ~ +125°C; Tape & reel packaging: -40°C ~ +80°C
  • Soldering heat resistance: Up to three 40-second reflow cycles at +260°C, with component cooling to room temperature between cycles
  • Moisture Sensitivity Level (MSL): 1 (unlimited shelf life at <30°C / 85% RH)
  • Packaging: 750 pcs/7-inch reel; 2500 pcs/13-inch reel; Plastic tape: width 12 mm, thickness 0.28 mm, pocket pitch 8 mm, pocket depth 3 mm