LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKZE160ELL272MK30S product image
  • EKZE160ELL272MK30S thumbnail 1
  • EKZE160ELL272MK30S thumbnail 2
  • EKZE160ELL272MK30S thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NCC EKZE160ELL272MK30SRoHS

Manufacturer
MPN
EKZE160ELL272MK30S
LCSC Part #
C525863
Packaging
Through Hole,D12.5xL30mm
Customer #
Key Attributes
CAP ALUM 2700uF ±20% 16V TH
Datasheetpdf iconNCC EKZE160ELL272MK30S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5251$ 0.53
10+$ 0.4134$ 4.13
30+$ 0.3652$ 10.96
100+$ 0.3048$ 30.48
500+$ 0.2776$ 138.80
1,000+$ 0.2611$ 261.10
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D12.5xL30mm
Tolerance±20%
Voltage Rating16V
Lifetime-
Capacitance2700uF
Ripple Current-
Pin Spacing-
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter12.5mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece