NCC APSA100ETD471MJB5S
| Manufacturer | |
| MPN | APSA100ETD471MJB5S |
| LCSC Part # | C525817 |
| Packaging | SMD,10x11.5mm |
| Customer # | |
| Key Attributes | 470uF ±20% 10V Tantalum Capacitors SMD,10x11.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,10x11.5mm | |
| Capacitance | 470uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6236 | $ 0.62 |
| 200+ | $ 0.2424 | $ 48.48 |
| 500+ | $ 0.2331 | $ 116.55 |
| 1,000+ | $ 0.2285 | $ 228.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | NCC | |
| Packaging | SMD,10x11.5mm | |
| Capacitance | 470uF | |
| Voltage Rating | 10V | |
| Equivalent Series Resistance(ESR) | 8mΩ | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |

