LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NCC EKMS451VSN151MQ30S product image
  • EKMS451VSN151MQ30S thumbnail 1
  • EKMS451VSN151MQ30S thumbnail 2
  • Pinout
  • Footprint
Images for reference only

NCC EKMS451VSN151MQ30SRoHS

Manufacturer
MPN
EKMS451VSN151MQ30S
LCSC Part #
C525802
Packaging
Through Hole,D25.4xL30mm
Customer #
Key Attributes
CAP ALUM 150uF ±20% 450V TH
Datasheetpdf iconNCC EKMS451VSN151MQ30S
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9028$ 2.90
10+$ 2.4939$ 24.94
30+$ 2.2389$ 67.17
100+$ 1.9764$ 197.64
500+$ 1.8572$ 928.60
1,000+$ 1.806$ 1806.00
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerNCC
PackagingThrough Hole,D25.4xL30mm
Tolerance±20%
Voltage Rating450V
Lifetime3000hrs@105℃
Capacitance150uF
Ripple Current930mA@120Hz
Pin Spacing10mm
Operating Temperature-40℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)30mm
Diameter25.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging200
Sales UnitPiece