LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6203P502PR product image
  • XC6203P502PR thumbnail 1
  • XC6203P502PR thumbnail 2
  • XC6203P502PR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOREX XC6203P502PRRoHS

Manufacturer
MPN
XC6203P502PR
LCSC Part #
C52578
Packaging
SOT-89-3
Customer #
Key Attributes
Large Current Positive Voltage Regulators
Datasheetpdf iconTOREX XC6203P502PR
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.4139$ 2.07
50+$ 0.3286$ 16.43
150+$ 0.292$ 43.80
1,000+$ 0.2464$ 246.40
2,000+$ 0.2261$ 452.20
5,000+$ 0.2139$ 1069.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-3
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)10uA
Output ConfigurationPositive
Operating Voltage8V
Output Current400mA
Output TypeFixed
FeaturesShort Circuit Protection;Over Current Protection

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The XC6203 series are highly precise, low power consumption, 3 terminal positive voltage regulators manufactured using CMOS and laser trimming technologies. The series provides large currents with a significantly small dropout voltage. The XC6203P consists of a driver transistor, a current limiter, a precision reference voltage and an error amplifier. The XC6203E is also available but without the current limiter function. Output voltage is selectable in 0.1V increments between a voltage of 1.8V and 6.0V. SOT-23, SOT-89, SOT-223 and TO-92 package are available.

Features

AI Translation
  • Maximum Output Current: 400mA (3.3V)
  • Maximum Operating Voltage: 8.0V
  • Output Voltage Range: 1.8V ~ 6.0V (selectable in 0.1V increments)
  • Highly Accurate: ±2%
  • Low Power Consumption: 8.0 μA (TYP.)
  • Line Regulation: 0.2% / V (TYP.)
  • Output Voltage Temperature Characteristics: ±100 ppm/°C (TYP.)
  • Dropout Voltage: 150mV @ 100mA, 300mV @ 200mA
  • Operating Ambient Temperature: -40°C ~ 85°C
  • Packages: SOT-23, SOT-89, SOT-223, TO-92
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Battery powered equipment
  • Reference voltage sources
  • Cameras, video cameras
  • CD-ROMs, DVDs
  • Palmtops
  • Portable audio video equipment