Samsung Electro-Mechanics CL10B154KO8VPNC
| Manufacturer | |
| Mfr. Part # | CL10B154KO8VPNC |
| LCSC Part # | C525729 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 150nF 16V X7R 0603 |
| Description | 150nF ±10% 16V Ceramic Capacitor X7R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
40
40
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0138 | $ 0.07 |
50+ | $ 0.0106 | $ 0.53 |
150+ | $ 0.0088 | $ 1.32 |
500+ | $ 0.0078 | $ 3.90 |
2,000+ | $ 0.0069 | $ 13.80 |
4,000+ | $ 0.0064 | $ 25.60 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$