Nichicon UBT1J471MHD8
| Manufacturer | |
| Mfr. Part # | UBT1J471MHD8 |
| LCSC Part # | C525610 |
| Package | Through Hole,D12.5xL31.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 470uF ±20% TH |
| Description | 470uF 63V ±20% Through Hole,D12.5xL31.5mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Nichicon | |
| Package | Through Hole,D12.5xL31.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
In-Stock:
570 
570
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8033 | $ 0.80 |
10+ | $ 0.658 | $ 6.58 |
30+ | $ 0.5845 | $ 17.54 |
100+ | $ 0.4881 | $ 48.81 |
500+ | $ 0.4453 | $ 222.65 |
1,000+ | $ 0.4239 | $ 423.90 |
2,000+ | $ 0.4178 | $ 835.60 |
4,000+ | $ 0.4147 | $ 1658.80 |
Standard Packaging 100/Full
Bag | ||
Better price for more quantity?
$