KOA RK73HW3ATTE2700F
| Manufacturer | |
| Mfr. Part # | RK73HW3ATTE2700F |
| LCSC Part # | C525557 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 270Ω ±1% 1W 2512 |
| Description | 270Ω ±1% 1W 2512 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1266 | $ 0.63 |
50+ | $ 0.1027 | $ 5.14 |
150+ | $ 0.0906 | $ 13.59 |
500+ | $ 0.0817 | $ 40.85 |
2,500+ | $ 0.0609 | $ 152.25 |
4,000+ | $ 0.0573 | $ 229.20 |
8,000+ | $ 0.0566 | $ 452.80 |
20,000+ | $ 0.0561 | $ 1122.00 |
Standard Packaging 4000/Full
Reel | ||