LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin WW12WR080FTL product image
  • WW12WR080FTL thumbnail 1
  • WW12WR080FTL thumbnail 2
  • WW12WR080FTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin WW12WR080FTLRoHS

Manufacturer
WalsinAsian Brands
MPN
WW12WR080FTL
LCSC Part #
C525539
Packaging
1206
Customer #
Key Attributes
RES 80mΩ ±1% 333mW 1206
Datasheetpdf iconWalsin WW12WR080FTL
In-Stock: 980
980 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.025$ 0.50
200+$ 0.0205$ 4.10
600+$ 0.0179$ 10.74
5,000+$ 0.0157$ 78.50
10,000+$ 0.0144$ 144.00
20,000+$ 0.0137$ 274.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerWalsin
Packaging1206
Resistance80mΩ
Power(Watts)333mW
Operating Temperature-55℃~+155℃
Voltage Rating-
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece