HRE CSA0805X7R475K160MT
| Manufacturer |
HRE
Asian Brands |
| Mfr. Part # | CSA0805X7R475K160MT |
| LCSC Part # | C5254897 |
| Package | 0805 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X7R 0805 |
| Description | 4.7uF ±10% 16V Ceramic Capacitor X7R 0805 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | HRE | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
8,720
8,720
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0189 | $ 0.38 |
200+ | $ 0.0146 | $ 2.92 |
600+ | $ 0.0121 | $ 7.26 |
3,000+ | $ 0.0106 | $ 31.80 |
9,000+ | $ 0.0094 | $ 84.60 |
21,000+ | $ 0.0087 | $ 182.70 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$