Yunxing ECG2GM010E12OTBO
| Manufacturer |
Yunxing
Asian Brands |
| Mfr. Part # | ECG2GM010E12OTBO |
| LCSC Part # | C525467 |
| Package | Through Hole,D6.3xL12mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 400V TH |
| Description | 1uF 400V Aluminum Electrolytic Capacitors Through Hole,D6.3xL12mm 8000hrs@105℃ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Yunxing | |
| Package | Through Hole,D6.3xL12mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
5,040 
5,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0263 | $ 0.53 |
200+ | $ 0.0208 | $ 4.16 |
1,000+ | $ 0.0165 | $ 16.50 |
2,000+ | $ 0.0146 | $ 29.20 |
10,000+ | $ 0.013 | $ 130.00 |
20,000+ | $ 0.0122 | $ 244.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$