RESI TCTR0805F10K0F3630T
| Manufacturer |
RESI
Asian Brands |
| Mfr. Part # | TCTR0805F10K0F3630T |
| LCSC Part # | C525390 |
| Package | 0805 |
| Customer # | |
| Key Attributes | THERMISTOR NTC 10kΩ 3630K 0805 |
| Description | 10kΩ ±1% 3630K 130mW ±1% 0805 NTC Thermistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Sensors, Transducers/Temperature Sensors/NTC Thermistors | |
| Manufacturer | RESI | |
| Package | 0805 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.1218 | $ 0.61 |
50+ | $ 0.1186 | $ 5.93 |
150+ | $ 0.1165 | $ 17.48 |
500+ | $ 0.1144 | $ 57.20 |
Standard Packaging 5000/Full
Reel | ||