LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AOFENG DIN933 M12-1.75X35 2205 B product image
  • DIN933 M12-1.75X35 2205 B thumbnail 1
  • DIN933 M12-1.75X35 2205 B thumbnail 2
  • DIN933 M12-1.75X35 2205 B thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AOFENG Hex Bolt DIN933 M12X35 2205 Stainless Steel Full Thread Natural Color Box PackagingRoHS

Manufacturer
AOFENGAsian Brands
MPN
DIN933 M12-1.75X35 2205 B
LCSC Part #
C5252853
Packaging
-
Customer #
Key Attributes
AOFENG Hex Bolt DIN933 M12X35 2205 Stainless Steel Full Thread Natural Color Box Packaging

Products Specifications

Show similar products (0) >
TypeDescription
CategoryHardware, Fasteners, Accessories/Bolts
ManufacturerAOFENG
Packaging-
DriverTypeExternal Hexagonal
specificationsM12X35
NominalDiameter12mm
Head height-
Distance from opposite side-
Surface TreatmentNatural color
texture of material2205 stainless steel
standardDIN933
ThreadCoverageRangeFull thread
TypeBolt
ThreadDensity-
ThreadDirection-
HardnessGrade-
LengthCode35mm
Pitch1.75mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece
Not available now