VIIYONG V475K0603X5R160NKT
| Manufacturer |
VIIYONG
Asian Brands |
| Mfr. Part # | V475K0603X5R160NKT |
| LCSC Part # | C5252398 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 4.7uF 16V X5R 0603 |
| Description | 4.7uF ±10% 16V Ceramic Capacitor X5R 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VIIYONG | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
750
750
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
| Qty. | Unit Price | Ext. Price |
|---|---|---|
50+ | $ 0.0127 | $ 0.64 |
500+ | $ 0.01 | $ 5.00 |
1,500+ | $ 0.0085 | $ 12.75 |
4,000+ | $ 0.0073 | $ 29.20 |
24,000+ | $ 0.0065 | $ 156.00 |
48,000+ | $ 0.006 | $ 288.00 |
Standard Packaging 4000/Full
Reel | ||