VISHAY VLMU35CT20-275-120
| Manufacturer | |
| Mfr. Part # | VLMU35CT20-275-120 |
| LCSC Part # | C5251241 |
| Package | SMD3535-2P |
| Customer # | |
| Key Attributes | UVC Emitting Diode in SMD Package |
| Description | 21.5mW 200mA 274nm 1.5W 7V SMD3535-2P LED Emitters - Infrared, UV, Visible RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Emitters - Infrared, UV, Visible | |
| Manufacturer | VISHAY | |
| Package | SMD3535-2P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
359 
359
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 3.1249 | $ 3.12 |
10+ | $ 2.9784 | $ 29.78 |
30+ | $ 2.8902 | $ 86.71 |
100+ | $ 2.802 | $ 280.20 |
500+ | $ 2.7626 | $ 1381.30 |
1,000+ | $ 2.7437 | $ 2743.70 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$