LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
KNSCHA CS100UF25V167RV0154 product image
  • CS100UF25V167RV0154 thumbnail 1
  • CS100UF25V167RV0154 thumbnail 2
  • CS100UF25V167RV0154 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KNSCHA CS100UF25V167RV0154RoHS

Manufacturer
KNSCHAAsian Brands
MPN
CS100UF25V167RV0154
LCSC Part #
C5250967
Packaging
SMD,D6.3xL7.7mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 25V SMD
Datasheetpdf iconKNSCHA CS100UF25V167RV0154
In-Stock: 2,540
2,540 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0413$ 0.0364$ 0.36
100+$ 0.0333$ 0.0293$ 2.93
300+$ 0.0293$ 0.0258$ 7.74
1,000+$ 0.0254$ 0.0224$ 22.40
5,000+$ 0.023$ 0.0203$ 101.50
10,000+$ 0.0218$ 0.0192$ 192.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerKNSCHA
PackagingSMD,D6.3xL7.7mm
Tolerance±20%
Voltage Rating25V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current31mA@120Hz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)7.7mm
Diameter6.3mm

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1000
Sales UnitPiece