G-Switch GT-TA205A-H044-L3
| Manufacturer |
G-Switch
Asian Brands |
| MPN | GT-TA205A-H044-L3 |
| LCSC Part # | C5250863 |
| Packaging | SMD,6.3x6.2mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 180gf SMD R/A |
| Description | Tactile Switch SPST 180gf 4.4mm SMD (SMT) Tab 6.3mm x 6.2mm Surface Mount, Right Angle |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | G-Switch | |
| Packaging | SMD,6.3x6.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
In-Stock:
410
410
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.0774 $ 0.0527 | $ 0.26 |
50+ | $ 0.0609 $ 0.0415 | $ 2.08 |
150+ | $ 0.0527 $ 0.0359 | $ 5.39 |
600+ | $ 0.0459 $ 0.0313 | $ 18.78 |
2,400+ | $ 0.0409 $ 0.0279 | $ 66.96 |
4,800+ | $ 0.0385 $ 0.0262 | $ 125.76 |
Standard Packaging 600/Full
Reel | ||
Better price for more quantity?
$