LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
32% OFF
G-Switch GT-TC205A-H044-L3 product image
  • GT-TC205A-H044-L3 thumbnail 1
  • GT-TC205A-H044-L3 thumbnail 2
  • GT-TC205A-H044-L3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC205A-H044-L3RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC205A-H044-L3
LCSC Part #
C5250860
Packaging
SMD,6.3x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf SMD R/A
Datasheetpdf iconG-Switch GT-TC205A-H044-L3
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.0819$ 0.0557$ 0.28
50+$ 0.0645$ 0.0439$ 2.20
150+$ 0.0558$ 0.0380$ 5.70
600+$ 0.0485$ 0.0330$ 19.80
2,400+$ 0.0433$ 0.0295$ 70.80
4,800+$ 0.0407$ 0.0277$ 132.96
Standard Packaging600/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,6.3x6.2mm
with BracketWith Bracket
PressForce1.8N
Length6.3mm
Height8.7mm
Voltage Rating12V
Switching Life300,000 cycles
Width6.2mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount, Right Angle
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorWhite
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging600
Sales UnitPiece