LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
G-Switch GT-TC128A-H072RB-L3 product image
  • GT-TC128A-H072RB-L3 thumbnail 1
  • GT-TC128A-H072RB-L3 thumbnail 2
  • GT-TC128A-H072RB-L3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

G-Switch GT-TC128A-H072RB-L3RoHS

Manufacturer
G-SwitchAsian Brands
MPN
GT-TC128A-H072RB-L3
LCSC Part #
C5250858
Packaging
SMD,6.2x6.2mm
Customer #
Key Attributes
SWITCH TACTILE SPST 180gf SMD
Datasheetpdf iconG-Switch GT-TC128A-H072RB-L3
In-Stock: 1,530
1,530 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1894$ 0.95
50+$ 0.165$ 8.25
150+$ 0.1546$ 23.19
800+$ 0.138$ 110.40
2,400+$ 0.1322$ 317.28
4,800+$ 0.1287$ 617.76
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerG-Switch
PackagingSMD,6.2x6.2mm
with BracketWithout Bracket
PressForce1.8N
Length6.2mm
Height7.2mm
Voltage Rating12V
Switching Life300,000 cycles
Width6.2mm
Operating Temperature-40℃~+85℃
Installation MethodSurface Mount,Vertical
Termination StyleSMD(SMT) Tab
Actuator StyleRound Button
With LampNo
CircuitSPST
Actuator/Cap ColorRed
Contact Current50mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging800
Sales UnitPiece