Tokmas FDS9435A
| Manufacturer |
Tokmas
Asian Brands |
| Mfr. Part # | FDS9435A |
| LCSC Part # | C5250731 |
| Package | SOP-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5.1A SOP-8 |
| Description | P-Channel 30V 5.1A Surface Mount SOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Tokmas | |
| Package | SOP-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
7
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5161 | $ 0.52 |
10+ | $ 0.4049 | $ 4.05 |
30+ | $ 0.3557 | $ 10.67 |
100+ | $ 0.2969 | $ 29.69 |
500+ | $ 0.2557 | $ 127.85 |
1,000+ | $ 0.2398 | $ 239.80 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$