LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Tokmas FQD7P20TM product image
  • FQD7P20TM thumbnail 1
  • FQD7P20TM thumbnail 2
  • FQD7P20TM thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Tokmas FQD7P20TMRoHS

Manufacturer
TokmasAsian Brands
MPN
FQD7P20TM
LCSC Part #
C5250729
Packaging
TO-252
Customer #
Key Attributes
MOSFET P-CH 200V 10A TO-252
Datasheetpdf iconTokmas FQD7P20TM
In-Stock: 314
314 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5167$ 0.4909$ 0.49
10+$ 0.4225$ 0.4014$ 4.01
30+$ 0.3818$ 0.3628$ 10.88
100+$ 0.3315$ 0.3150$ 31.50
500+$ 0.2697$ 0.2563$ 128.15
1,000+$ 0.2567$ 0.2439$ 243.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTokmas
PackagingTO-252
Drain to Source Voltage200V
Output Capacitance(Coss)180pF
Current - Continuous Drain(Id)10A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))4V
Pd - Power Dissipation35W
Reverse Transfer Capacitance (Crss@Vds)55pF
RDS(on)900mΩ@10V
Number1 P-Channel
Input Capacitance(Ciss)960pF
Gate Charge(Qg)36nC@10V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

This MOSFET is designed to meet the stringent requirements of automotive applications. It is AEC-Q101 compliant with PPAP support, making it ideal for: power management, DC-DC converters, motor control

Features

AI Translation
  • RDS(ON) <0.9Ω @ VGS=10V (Typ0.7Ω)
  • High density cell design for ultra low Rdson
  • Fully characterized avalanche voltage and current
  • Excellent package for good heat dissipation

Applications

AI Translation
  • Power switching application
  • Hard switched and high frequency circuits
  • Uninterruptible power supply