XFCN M2026RS-2X05P
| Manufacturer | XFCNAsian Brands |
| MPN | M2026RS-2X05P |
| LCSC Part # | C5249794 |
| Packaging | SMD,P=2mm |
| Customer # | |
| Key Attributes | 2.00mm Crimp Style Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 478
478 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3828$ 0.3637 | $ 0.36 |
| 10+ | $ 0.3037$ 0.2886 | $ 2.89 |
| 30+ | $ 0.2689$ 0.2555 | $ 7.67 |
| 100+ | $ 0.2262$ 0.2149 | $ 21.49 |
| 500+ | $ 0.1978$ 0.1880 | $ 94.00 |
| 1,000+ | $ 0.1867$ 0.1774 | $ 177.40 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | SMD,P=2mm | |
| Contact Material | Brass | |
| Color | Black | |
| Flame Retardant Rating | UL94V-0 | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount, Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 10P | |
| Plastic Material | LCP | |
| Number of PINs Per Row | 5 | |
| Pitch | 2mm | |
| Current Rating | 3A | |
| Contact Plating | Tin | |
| Voltage Rating (Max) | 250V | |
| Pin Structure | 2x5P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



