DIODES SBR3U60P1Q-13
| Manufacturer | |
| Mfr. Part # | SBR3U60P1Q-13 |
| LCSC Part # | C5249205 |
| Package | PowerDI-123 |
| Customer # | |
| Key Attributes | Super Barrier Rectifier |
| Description | 60V 1 Independent 620mV@3A 3A PowerDI-123 Single Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Package | PowerDI-123 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.187 | $ 0.94 |
50+ | $ 0.1834 | $ 9.17 |
150+ | $ 0.181 | $ 27.15 |
500+ | $ 0.1785 | $ 89.25 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$