DIODES FZT651QTC
| Manufacturer | |
| MPN | FZT651QTC |
| LCSC Part # | C5249014 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 60V 3A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10uA | |
| Transition frequency(fT) | 175MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 80 | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Current - Collector(Ic) | 3A | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This bipolar junction transistor (BJT) is designed to meet the stringent requirements of automotive applications.
Features
AI Translation
- BVCEO > 60V
- lC = 3A High Continuous Current
- lCM = 6A Peak Pulse Current
- Low Saturation Voltage VCE(sat) < 300mV @1A
- Complementary PNP Type: FZT751Q
- Lead-Free Finish; RoHS Compliant, Halogen and Antimony Free. “Green” Device
- Package: SOT223 (Type DN)
- Package Material: Molded Plastic. “Green” Molding Compound
- UL Flammability Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish - Matte Tin Plated Leads; Solderable per MIL-STD-202, Method 208
- Weight: 0.112 grams (Approximate)
In-Stock: 36
36 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5265 | $ 0.53 |
| 10+ | $ 0.5154 | $ 5.15 |
| 30+ | $ 0.5074 | $ 15.22 |
| 100+ | $ 0.4994 | $ 49.94 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



