DIODES DMP31D0UFB4-7B
| Manufacturer | |
| MPN | DMP31D0UFB4-7B |
| LCSC Part # | C5248911 |
| Packaging | X2-DFN1006-3 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 760mA X2-DFN1006-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 9pF | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 920mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.43pF | |
| RDS(on) | 450mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 1.5nC@8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is meticulously engineered to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual N-channel MOSFET
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "green" device
- AEC-Q101 high-reliability compliant
Applications
AI Translation
- Load switch for portable electronic devices
In-Stock: 3,250
3,250 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1541 | $ 0.77 |
| 50+ | $ 0.1233 | $ 6.17 |
| 150+ | $ 0.1079 | $ 16.19 |
| 500+ | $ 0.0963 | $ 48.15 |
| 2,500+ | $ 0.0871 | $ 217.75 |
| 5,000+ | $ 0.0825 | $ 412.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | X2-DFN1006-3 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 9pF | |
| Current - Continuous Drain(Id) | 760mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 600mV | |
| Pd - Power Dissipation | 920mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 6.43pF | |
| RDS(on) | 450mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 76pF | |
| Gate Charge(Qg) | 1.5nC@8V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
This MOSFET is meticulously engineered to minimize on-resistance (RDS(ON)) while maintaining superior switching performance, making it ideal for high-efficiency power management applications.
Features
AI Translation
- Dual N-channel MOSFET
- Low on-resistance
- Low input capacitance
- Fast switching speed
- Low input/output leakage current
- ESD protection up to 2kV
- Fully lead-free and RoHS compliant
- Halogen- and antimony-free, "green" device
- AEC-Q101 high-reliability compliant
Applications
AI Translation
- Load switch for portable electronic devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



