LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES BAS70W-04Q-7-F product image
Images for reference only

DIODES BAS70W-04Q-7-FRoHS

Manufacturer
MPN
BAS70W-04Q-7-F
LCSC Part #
C5248582
Packaging
SOT-323
Customer #
Key Attributes
1 Pair Series Connection 70V 70mA 1V@15mA SOT-323 Diode Arrays RoHS
Datasheetpdf iconDIODES BAS70W-04Q-7-F
In-Stock: 55
55 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0633$ 0.32
50+$ 0.0619$ 3.10
150+$ 0.0609$ 9.14
500+$ 0.0599$ 29.95
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerDIODES
PackagingSOT-323
Reverse Leakage Current (Ir)100nA@50V
Diode Configuration1 Pair Series Connection
Voltage - DC Reverse(Vr)70V
Operating Junction Temperature Range-55℃~+125℃
Non-Repetitive Peak Forward Surge Current100mA
Current - Rectified70mA
Voltage - Forward(Vf@If)1V@15mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Ultra-Small Surface Mount Package
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. "Green" Device
  • Qualified to AEC-Q101 Standards for High Reliability
  • PPAP Capable

Applications

AI Translation
  • SMPS
  • DC-DC Converter
  • Freewheeling Diodes
  • Reverse Polarity Protection
  • Blocking Diodes