DIODES BAS70DW-05Q-7-F
| Manufacturer | |
| MPN | BAS70DW-05Q-7-F |
| LCSC Part # | C5248578 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Schottky barrier diode array is designed in multiple configurations with low leakage performance. This reduces component placement costs by requiring only a single component. The design meets AEC-Q101 requirements. These configurations are ideal for use as: polarity protection diodes, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency low-current bridge rectifier circuits, freewheeling diodes, and switching diodes.
Features
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- DiODEsTM BAS70DW-05Q for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- Polarity protection
- Data line protection
- Multiplexing circuits
- Bridge rectifier circuits
- Switching circuits
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.187 | $ 0.94 |
| 50+ | $ 0.1484 | $ 7.42 |
| 150+ | $ 0.1319 | $ 19.79 |
| 500+ | $ 0.1113 | $ 55.65 |
| 2,500+ | $ 0.1022 | $ 255.50 |
| 5,000+ | $ 0.0967 | $ 483.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Diode Arrays | |
| Manufacturer | DIODES | |
| Packaging | SOT-363 | |
| Reverse Leakage Current (Ir) | 100nA@50V | |
| Diode Configuration | 2 Pair Common Cathode | |
| Voltage - DC Reverse(Vr) | 70V | |
| Operating Junction Temperature Range | -55℃~+125℃ | |
| Non-Repetitive Peak Forward Surge Current | 100mA | |
| Current - Rectified | 70mA | |
| Voltage - Forward(Vf@If) | 1V@15mA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This Schottky barrier diode array is designed in multiple configurations with low leakage performance. This reduces component placement costs by requiring only a single component. The design meets AEC-Q101 requirements. These configurations are ideal for use as: polarity protection diodes, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency low-current bridge rectifier circuits, freewheeling diodes, and switching diodes.
Features
- Low forward voltage drop
- Fast switching
- Ultra-small SMT package
- PN junction guard ring for transient and ESD protection
- Fully lead-free and fully RoHS compliant
- Halogen and antimony free, "Green" device
- DiODEsTM BAS70DW-05Q for automotive applications requiring specific change control; AEC-Q101 qualified, PPAP capable, and manufactured in IATF 16949 certified facilities
Applications
- Polarity protection
- Data line protection
- Multiplexing circuits
- Bridge rectifier circuits
- Switching circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



