DIODES AP63205QWU-7
| Manufacturer | |
| Mfr. Part # | AP63205QWU-7 |
| LCSC Part # | C5248537 |
| Package | TSOT-23-6 |
| Customer # | |
| Key Attributes | 32V 2A Low-IQ Synchronous Buck Converter |
| Description | 1.1MHz Buck Fixed 2A 5V TSOT-23-6 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DIODES | |
| Package | TSOT-23-6 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.24 | $ 1.24 |
10+ | $ 1.2138 | $ 12.14 |
30+ | $ 1.1954 | $ 35.86 |
100+ | $ 1.1784 | $ 117.84 |
Standard Packaging 3000/Full
Reel | ||