STANLEY 83-031-23
| Manufacturer | |
| MPN | 83-031-23 |
| LCSC Part # | C5248101 |
| Packaging | - |
| Customer # | |
| Key Attributes | Clamp RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Lab Supplies/Clamp | |
| Manufacturer | STANLEY | |
| Packaging | - | |
| Clamping force | 2kN | |
| Applicable block size | - | |
| material quality | Ductile Iron | |
| size | - | |
| specifications | 1 Inch | |
| Appearance dimensions | - | |
| External dimensions | 70×65mm | |
| Pullable size | - | |
| Internal dimensions | Opening Width: 36mm | |
| Specification (mm) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 12 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.3221 | $ 2.32 |
Standard Packaging12/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



