GOODWORK 4N65F
| Manufacturer |
GOODWORK
Asian Brands |
| Mfr. Part # | 4N65F |
| LCSC Part # | C5248039 |
| Package | ITO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 650V 4A ITO-220AB |
| Description | N-Channel 650V 4A 36W Through Hole ITO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | GOODWORK | |
| Package | ITO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
60 
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.222 $ 0.1776 | $ 0.89 |
50+ | $ 0.17 $ 0.1360 | $ 6.80 |
150+ | $ 0.1501 $ 0.1201 | $ 18.02 |
500+ | $ 0.1252 $ 0.1002 | $ 50.10 |
2,000+ | $ 0.1141 $ 0.0913 | $ 182.60 |
5,000+ | $ 0.1075 $ 0.0860 | $ 430.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$