Wayon 0603WNF200A032V
| Manufacturer |
Wayon
Asian Brands |
| Mfr. Part # | 0603WNF200A032V |
| LCSC Part # | C5247933 |
| Package | 0603 |
| Customer # | |
| Key Attributes | SMD Fuse; Fast Acting(F);0603 |
| Description | 50A@32VDC Surface Mount Fuse 2A 32V 0603 Fuses RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Wayon | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
10+ | $ 0.0669 | $ 0.67 |
100+ | $ 0.0527 | $ 5.27 |
300+ | $ 0.0457 | $ 13.71 |
1,000+ | $ 0.0404 | $ 40.40 |
5,000+ | $ 0.0367 | $ 183.50 |
10,000+ | $ 0.0346 | $ 346.00 |
Standard Packaging 5000/Full
Reel | ||