LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LGE MUR1060CT product image
  • MUR1060CT thumbnail 1
  • MUR1060CT thumbnail 2
  • MUR1060CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LGE MUR1060CTRoHS

Manufacturer
LGEAsian Brands
MPN
MUR1060CT
LCSC Part #
C5247915
Packaging
TO-220AB
Customer #
Key Attributes
Diode 600V 10A TO-220AB
Datasheetpdf iconLGE MUR1060CT
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.345$ 1.73
50+$ 0.2641$ 13.21
150+$ 0.2332$ 34.98
500+$ 0.1946$ 97.30
2,500+$ 0.1774$ 443.50
5,000+$ 0.167$ 835.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerLGE
PackagingTO-220AB
Reverse Recovery Time (trr)50ns
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse (Vr) (Max)600V
Operating Junction Temperature Range-55℃~+175℃
Pd - Power Dissipation-
Voltage - Forward(Vf@If)1.6V@10A
Reverse Leakage Current (Ir)10uA@600V
Non-Repetitive Peak Forward Surge Current120A
Current - Rectified10A

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece