LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI TPS560430XDBVR product image
  • TPS560430XDBVR thumbnail 1
  • TPS560430XDBVR thumbnail 2
  • TPS560430XDBVR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI TPS560430XDBVRRoHS

Manufacturer
MPN
TPS560430XDBVR
LCSC Part #
C524782
Packaging
SOT-23-6
Customer #
Key Attributes
4-V to 36-V, 600-mA Synchronous Step-Down Converter
Datasheetpdf iconTI TPS560430XDBVR
In-Stock: 12,384
12,384 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6026$ 0.60
10+$ 0.4691$ 4.69
30+$ 0.4023$ 12.07
100+$ 0.3372$ 33.72
500+$ 0.2964$ 148.20
1,000+$ 0.2769$ 276.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTI
PackagingSOT-23-6
Operating Temperature-40℃~+125℃@(TJ)
Frequency - Switching1.1MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Hiccup current limiting;Light load efficient mode;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage4V~36V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1V~34.2V
Quiescent Current80uA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TPS560430 is an easy to use synchronous stepdown DC-DC converter capable of driving up to 600-mA load current. With a wide input range of 4 V to 36 V, the device is suitable for a wide range of applications from industrial to automotive for power conditioning from an unregulated source. The TPS560430 has 1.1-MHz and 2.1-MHz operating frequency versions for either high efficiency or small solution size. The TPS560430 also has FPWM (forced PWM) version to achieve constant frequency and small output voltage ripple over the full load range. Soft-start and compensation circuits are implemented internally which allows the device to be used with minimum external components. The device has built-in protection features, such as cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation. The TPS560430 is available in SOT-23-6 package.

Features

AI Translation
  • Configured for Rugged Industrial Applications
  • Input Voltage Range: 4 V to 36 V
  • 600-mA Continuous Output Current
  • Minimum Switching-On Time: 60 ns
  • 98% Maximum Duty Cycle Support
  • Startup with Pre-Biased Output
  • Short Circuit Protection with Hiccup Mode
  • ±1.5% Tolerance Voltage Reference over Temperature from -40°C to 125°C
  • Precision Enable
  • Small Solution Size and Ease of Use
  • Integrated Synchronous Rectification
  • Internal Compensation for Ease of Use
  • SOT-23-6 Package
  • 1.1-MHz and 2.1-MHz Frequency Options
  • PFM and Forced PWM (FPWM) Options
  • Fixed 3.3-V Output Option
  • Create a Custom Design Using the TPS560430 With the WEBENCH Power Designer

Applications

AI Translation
  • Grid Infrastructure: Advanced Metering Infrastructure
  • Motor Drive: AC Inverters, VF Drives, Servos, Field Actuators
  • Factory and Building Automation: PLC, Industrial PC, Elevator Control, HVAC Control
  • Aftermarket Automotive: Camera
  • General Purpose Wide VIN Power Supplies