SJK 7U32000E08UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7U32000E08UCG |
| LCSC Part # | C524765 |
| Package | SMD3225-4P |
| Customer # | |
| Key Attributes | CRYSTAL 32MHz 8pF SMD |
| Description | Crystal 32MHz ±10ppm 8pF SMD3225-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD3225-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
110
110
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1333 $ 0.0934 | $ 0.47 |
50+ | $ 0.1054 $ 0.0738 | $ 3.69 |
150+ | $ 0.0915 $ 0.0641 | $ 9.62 |
500+ | $ 0.081 $ 0.0567 | $ 28.35 |
3,000+ | $ 0.0726 $ 0.0509 | $ 152.70 |
6,000+ | $ 0.0684 $ 0.0479 | $ 287.40 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$