LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WAIN HMK-004-MC product image
  • HMK-004-MC thumbnail 1
  • HMK-004-MC thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Male Modular Insert 4 PositionRoHS

Manufacturer
WAINAsian Brands
MPN
HMK-004-MC
LCSC Part #
C5247066
Packaging
-
Customer #
Key Attributes
silver plating Copper alloy Light gray Heavy Duty Connector Inserts, Modules RoHS
Datasheetpdf iconWAIN HMK-004-MC
Custom CablesMOQ 1pc
In-Stock: 9
9 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 6.2922$ 6.29
Standard Packaging10/Full Box

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules
ManufacturerWAIN
Packaging-
contact resistance≤1mΩ
Rated pulse voltage8KV
Rated current40A
Contact Platingsilver plating
Contact MaterialCopper alloy
ColorLight gray
Number of stitches4

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.