LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
WAIN HEE-032-MC product image
  • HEE-032-MC thumbnail 1
  • HEE-032-MC thumbnail 2
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Male Modular Insert 32 PositionRoHS

Manufacturer
WAINAsian Brands
MPN
HEE-032-MC
LCSC Part #
C5246975
Packaging
-
Customer #
Key Attributes
Copper alloy Light gray Heavy Duty Connector Inserts, Modules RoHS
Datasheetpdf iconWAIN HEE-032-MC
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Heavy Duty Connectors/Heavy Duty Connector Inserts, Modules
ManufacturerWAIN
Packaging-
contact resistance≤1mΩ
Rated current16A
Rated pulse voltage6KV
size84.5x34x33.5mm
Contact MaterialCopper alloy
ColorLight gray
Number of stitches32

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5
Sales UnitPiece
In-Stock: 1
1 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 8.5733$ 8.57
Standard Packaging5/Full Box

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.