SJK 7E25000E12UCG
| Manufacturer |
SJK
Asian Brands |
| Mfr. Part # | 7E25000E12UCG |
| LCSC Part # | C524667 |
| Package | SMD2520-4P |
| Customer # | |
| Key Attributes | CRYSTAL 25MHz 12pF SMD |
| Description | Crystal Oscillator 12pF SMD2520-4P Crystals RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | SJK | |
| Package | SMD2520-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
600 
600
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.188 $ 0.1128 | $ 0.56 |
50+ | $ 0.1495 $ 0.0897 | $ 4.49 |
150+ | $ 0.133 $ 0.0798 | $ 11.97 |
500+ | $ 0.1124 $ 0.0675 | $ 33.75 |
3,000+ | $ 0.0946 $ 0.0568 | $ 170.40 |
6,000+ | $ 0.0891 $ 0.0535 | $ 321.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$