Honor Elec HV1V106M0605PZ
| Manufacturer |
Honor Elec
Asian Brands |
| Mfr. Part # | HV1V106M0605PZ |
| LCSC Part # | C5246550 |
| Package | SMD,D6.3xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 10uF ±20% 35V SMD |
| Description | 10uF ±20% 35V SMD,D6.3xL5.8mm 2000hrs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Package | SMD,D6.3xL5.8mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
9,685
9,685
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1469 $ 0.1396 | $ 0.70 |
50+ | $ 0.1174 $ 0.1116 | $ 5.58 |
150+ | $ 0.1027 $ 0.0976 | $ 14.64 |
1,000+ | $ 0.088 $ 0.0836 | $ 83.60 |
2,000+ | $ 0.0791 $ 0.0752 | $ 150.40 |
5,000+ | $ 0.0747 $ 0.0710 | $ 355.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$