Honor Elec HV1E227M0810PZ
| Manufacturer |
Honor Elec
Asian Brands |
| MPN | HV1E227M0810PZ |
| LCSC Part # | C5246542 |
| Packaging | SMD,D8xL10.5mm |
| Customer # | |
| Key Attributes | CAP ALUM POLY 220uF ±20% 25V SMD |
| Description | 220uF ±20% 25V SMD,D8xL10.5mm 2000hrs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | Honor Elec | |
| Packaging | SMD,D8xL10.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
6,895
6,895
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.2221 $ 0.2110 | $ 1.06 |
50+ | $ 0.1743 $ 0.1656 | $ 8.28 |
150+ | $ 0.1538 $ 0.1462 | $ 21.93 |
500+ | $ 0.1226 $ 0.1165 | $ 58.25 |
2,500+ | $ 0.1112 $ 0.1057 | $ 264.25 |
5,000+ | $ 0.1044 $ 0.0992 | $ 496.00 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$