TECH PUBLIC STD10PF06(TP)
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | STD10PF06(TP) |
| LCSC Part # | C5246431 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET 60V 13A TO-252 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90.6pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6307nF | |
| Gate Charge(Qg) | 37.6nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -60V, IO = -13A
- RDs(on) 100mΩ @ Vgs = -10v (Typ)
- RDS(ON) 110mΩ @ Vgs = -4.5V (Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
In-Stock: 1,909
1,909 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3729 | $ 0.37 |
| 10+ | $ 0.3275 | $ 3.28 |
| 30+ | $ 0.308 | $ 9.24 |
| 100+ | $ 0.2837 | $ 28.37 |
| 500+ | $ 0.2351 | $ 117.55 |
| 1,000+ | $ 0.2286 | $ 228.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | TECH PUBLIC | |
| Packaging | TO-252 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 90.6pF | |
| Current - Continuous Drain(Id) | 13A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | - | |
| Reverse Transfer Capacitance (Crss@Vds) | 77.3pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.6307nF | |
| Gate Charge(Qg) | 37.6nC |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- VDS = -60V, IO = -13A
- RDs(on) 100mΩ @ Vgs = -10v (Typ)
- RDS(ON) 110mΩ @ Vgs = -4.5V (Typ)
Applications
AI Translation
- Load/Power Switching
- Interfacing Switching
- Battery Management for Ultra Small Portable Electronics
- Logic Level Shift
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



