HONGLITRONIC HVO-2314KPXA
| Manufacturer |
HONGLITRONIC
Asian Brands |
| Mfr. Part # | HVO-2314KPXA |
| LCSC Part # | C5246333 |
| Package | SMD,2.3x1.4mm |
| Customer # | |
| Key Attributes | LED ORANGE SMD |
| Description | Orange 610nm LED Indication - Discrete 2.2V SMD,1.4x2.3mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | HONGLITRONIC | |
| Package | SMD,2.3x1.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,105
1,105
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1062 $ 0.1009 | $ 0.50 |
50+ | $ 0.0846 $ 0.0804 | $ 4.02 |
150+ | $ 0.0737 $ 0.0701 | $ 10.52 |
500+ | $ 0.0656 $ 0.0624 | $ 31.20 |
3,000+ | $ 0.0564 $ 0.0536 | $ 160.80 |
6,000+ | $ 0.0531 $ 0.0505 | $ 303.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$