LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AZV5001RA4-7 product image
  • AZV5001RA4-7 thumbnail 1
  • AZV5001RA4-7 thumbnail 2
  • AZV5001RA4-7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

DIODES AZV5001RA4-7RoHS

Manufacturer
MPN
AZV5001RA4-7
LCSC Part #
C5246088
Packaging
X2-DFN1210-6
Customer #
Key Attributes
Low-Power Headset Detection IC in Miniaturized Package
Datasheetpdf iconDIODES AZV5001RA4-7

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Audio Special Purpose
ManufacturerDIODES
PackagingX2-DFN1210-6
Quiescent Current7.5uA
Output TypeOpen-drain;CMOS
Operating Temperature-40℃~+85℃
FeaturesBuilt-in reference source;Built-in hysteresis
Single supply1.6V~5V
Propagation Delay Time480ns
Number of Channels1

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

The AZV5001 is a low-power and cost-effective headset detection IC containing a comparator with internal hysteresis, OR gate, and N−channel integrated MOSFET, designed to detect the insertion of a headset with a microphone. Pull−up resistors for the detection pins are internalized; a built-in resistor divider provides the reference voltage for detecting the left audio channel. The logic low output of the OR gate indicates the headset is connected properly. The AZV5001 is available in a miniaturized DFN1210-6 package, which helps reduce the space needed on PCB boards.

Features

AI Translation
  • Low Supply Current: 7.5μA (typical) @ VCC = 1.8V
  • Supply Voltage Range: 1.6~5.0V
  • Comparator, OR Gate, N-Channel MOSFET Integrated
  • Open Drain Output for MIC Pin
  • DFN1210-6: Available in “Green” Molding Compound (No Br. Sb.)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Applications

AI Translation
  • Mobile Phones
  • Tablets
  • Battery Powered Devices
  • Alarm and Security Systems
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1566$ 0.78
50+$ 0.1532$ 7.66
150+$ 0.151$ 22.65
500+$ 0.1487$ 74.35
Standard Packaging5000/Full Reel
Better price for more quantity?
$