DIODES PI3AUX221ZTAEX
| Manufacturer | |
| Mfr. Part # | PI3AUX221ZTAEX |
| LCSC Part # | C5246072 |
| Package | UQFN-12(2x2) |
| Customer # | |
| Key Attributes | AUX/DDC Interface IC |
| Description | 1V~5V 10MHz UQFN-12(2x2) Video Processing RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Video Processing | |
| Manufacturer | DIODES | |
| Package | UQFN-12(2x2) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,215
2,215
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.2763 | $ 0.28 |
10+ | $ 0.2408 | $ 2.41 |
30+ | $ 0.2254 | $ 6.76 |
100+ | $ 0.2069 | $ 20.69 |
500+ | $ 0.1976 | $ 98.80 |
1,000+ | $ 0.193 | $ 193.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$