DIODES DDTC123JLP-7
| Manufacturer | |
| MPN | DDTC123JLP-7 |
| LCSC Part # | C5245858 |
| Packaging | DFN-3(1x0.6) |
| Customer # | |
| Key Attributes | TRANS PREBIAS 50V DFN-3(1x0.6) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(1x0.6) | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 4.5V | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@50mA,2.5mA | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction
- Ultra-Small Leadless Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1656 | $ 0.83 |
| 50+ | $ 0.162 | $ 8.10 |
| 150+ | $ 0.1597 | $ 23.96 |
| 500+ | $ 0.1573 | $ 78.65 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | DFN-3(1x0.6) | |
| Current - Collector Cutoff | 0.5uA | |
| Transition frequency(fT) | 250MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| DC Current Gain | 180 | |
| Emitter-Base Voltage VEBO | 4.5V | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector(Ic) | 100mA | |
| Output Voltage(VO(on)) | 300mV@50mA,2.5mA | |
| Input Resistor | 2.2kΩ | |
| Pd - Power Dissipation | 250mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Number | 1 NPN (Pre-Biased) | |
| type | NPN |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction
- Ultra-Small Leadless Surface Mount Package
- Ideally Suited for Automated Assembly Processes
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free, "Green" Device
- Qualified to AEC-Q101 Standards for High Reliability
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



