DIODES DCX123JH-7
| Manufacturer | |
| MPN | DCX123JH-7 |
| LCSC Part # | C5245727 |
| Packaging | SOT-563 |
| Customer # | |
| Key Attributes | TRANS PREBIAS NPN 50V SOT-563 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| DC Current Gain | 100 | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 360mV | |
| Resistor Ratio | - | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1072 | $ 0.54 |
| 50+ | $ 0.1051 | $ 5.26 |
| 150+ | $ 0.1037 | $ 15.56 |
| 500+ | $ 0.1022 | $ 51.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays, Pre-Biased | |
| Manufacturer | DIODES | |
| Packaging | SOT-563 | |
| DC Current Gain | 100 | |
| type | NPN+PNP | |
| Output Voltage(VO(on)) | 360mV | |
| Resistor Ratio | - | |
| Number | 1 NPN, 1 PNP Pre-Biased | |
| Pd - Power Dissipation | 150mW | |
| Input Voltage (VI(on)@Ic,Vce) | 1.1V | |
| Voltage - Input(Max)(VI(off)) | 500mV | |
| Current - Collector(Ic) | 100mA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Epitaxial Planar Die Construction
- Built-In Biasing Resistors
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



