DIODES ZXTP2012ASTZ
| Manufacturer | |
| MPN | ZXTP2012ASTZ |
| LCSC Part # | C5245680 |
| Packaging | TO-92 |
| Customer # | |
| Key Attributes | TRANS PNP 60V 3.5A TO-92 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 14mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Packaged in the E-line outline this new low saturation 60V PNP transistor offers extremely low on state losses making it ideal for use in DC-DC circuits and various driving and power management functions.
Features
AI Translation
- E-line
- 3.5 amps continuous current
- Up to 15 amps peak current
- Very low saturation voltages
- Excellent gain up to 10 amps
Applications
AI Translation
- DC - DC converters
- MOSFET gate drivers
- Power switches
- Motor control
In-Stock: 115
115 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1512 | $ 1.15 |
| 10+ | $ 0.9432 | $ 9.43 |
| 30+ | $ 0.8287 | $ 24.86 |
| 100+ | $ 0.6981 | $ 69.81 |
| 500+ | $ 0.6401 | $ 320.05 |
| 1,000+ | $ 0.6143 | $ 614.30 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | TO-92 | |
| Current - Collector Cutoff | 20nA | |
| Transition frequency(fT) | 120MHz | |
| Collector - Emitter Voltage VCEO | 60V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 1W | |
| Number | 1 PNP | |
| type | PNP | |
| Current - Collector(Ic) | 3.5A | |
| Operating Temperature | -55℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 14mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Packaged in the E-line outline this new low saturation 60V PNP transistor offers extremely low on state losses making it ideal for use in DC-DC circuits and various driving and power management functions.
Features
AI Translation
- E-line
- 3.5 amps continuous current
- Up to 15 amps peak current
- Very low saturation voltages
- Excellent gain up to 10 amps
Applications
AI Translation
- DC - DC converters
- MOSFET gate drivers
- Power switches
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

