DIODES FZT853
| Manufacturer | |
| MPN | FZT853 |
| LCSC Part # | C5245658 |
| Packaging | SOT-223 |
| Customer # | |
| Key Attributes | TRANS NPN 100V 6A SOT-223 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 6A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 100V
- lC = 6A High Continuous Collector Current
- lCM = 10A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) < 1.50mV @ 2A
- RCE(SAT) = 50mΩ for a Low Equivalent On-Resistance
- hFE Specified up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT953
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Case: SOT223
- Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish – Matte Tin Plated Leads. Solderable per MIL-STD-202, Method 208
- Weight: 0.112 grams (Approximate)
In-Stock: 34
34 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2464 | $ 1.25 |
| 10+ | $ 1.0367 | $ 10.37 |
| 30+ | $ 0.9198 | $ 27.59 |
| 100+ | $ 0.7898 | $ 78.98 |
| 500+ | $ 0.7313 | $ 365.65 |
| 1,000+ | $ 0.7053 | $ 705.30 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | DIODES | |
| Packaging | SOT-223 | |
| Current - Collector Cutoff | 10nA | |
| Transition frequency(fT) | 130MHz | |
| Collector - Emitter Voltage VCEO | 100V | |
| Emitter-Base Voltage VEBO | 7V | |
| DC Current Gain | 100 | |
| Current - Collector(Ic) | 6A | |
| Pd - Power Dissipation | 3W | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 150mV | |
| Operating Temperature | -55℃~+150℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- BVCEO > 100V
- lC = 6A High Continuous Collector Current
- lCM = 10A Peak Pulse Current
- Low Saturation Voltage VCE(SAT) < 1.50mV @ 2A
- RCE(SAT) = 50mΩ for a Low Equivalent On-Resistance
- hFE Specified up to 10A for a High Gain Hold-Up
- Complementary PNP Type: FZT953
- Lead-Free Finish; RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- Case: SOT223
- Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Rating 94V-0
- Moisture Sensitivity: Level 1 per J-STD-020
- Terminals: Finish – Matte Tin Plated Leads. Solderable per MIL-STD-202, Method 208
- Weight: 0.112 grams (Approximate)
C5245658 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



